601966-1
CRIMPING TOOL M22520/2-01
Achieve precise and efficient crimps with our CRIMPING TOOL, designed for use with M22520/2-01 connectors. This Four Indent Hand Tool is perfect for on-the-go applications, offering portable convenience for your crimping needs. Whether you prefer manual operation or pneumatic power, this tool is versatile and easy to use. The fixed die set ensures consistent results, while its RoHS compliance guarantees environmental responsibility. A must-have in your toolkit for seamless connector installations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 601966-1 |
Tool Type: | Four Indent Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Manual, Pneumatic |
Die Set Type: | Fixed In Tool |
SKU: | AMP601966-1 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Closed Barrel - 4 Indent |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | MIL Spec |
Tool Grade: | Premium Crimp Tooling |
Part Alias: | AMPS-0-0601966-1,824848-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |