Shield your valuable plugs with our durable Dust Cap, designed to protect against debris and contaminants. Crafted from high-quality vinyl, this accessory is ideal for aerospace, defense, and marine applications, ensuring reliable performance in harsh environments. With a cable mount feature, it offers easy installation and secure sealing, making it suitable for a wide range of connector systems. Operating flawlessly in extreme temperatures from -65 to 125°C (-85 to 257°F), it guarantees long-lasting protection for your connectors. Compliant with RoHS regulations, this Dust Cap is a must-have accessory for maintaining the integrity of your equipment.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 205282-1
Accessory Type:Dust Cover
Gender:Male
Mount Type:Cable Mount (Free-Hanging)
Material:Vinyl
GPL:257
Packaging:Package
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Sealable:Yes
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:4997
Connector System:Cable-to-Panel
ECCN:EAR99
Compatible Gender:Plug
Part Aliases:205282-1
SKU:AMP205282-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: