205283-1
DUST CAP
Seal off your cable connections with this essential Dust Cap, designed for optimum protection in harsh environments. Crafted from durable vinyl, it ensures reliable performance even in extreme temperatures ranging from -65 to 125°C (-85 to 257°F). Compliant with RoHS standards, this accessory is ideal for aerospace, defense, and marine applications. Its Cable Mount (Free-Hanging) design allows for easy installation, making it a must-have for any connector system. Compatible with receptacles, it guarantees a secure fit, safeguarding your connections from dust and debris. Elevate your setup with this high-quality accessory, essential for maintaining peak performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 205283-1 |
Accessory Type: | Dust Cover |
Mount Type: | Cable Mount (Free-Hanging) |
Material: | Vinyl |
GPL: | 257 |
Packaging: | Package |
Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
Sealable: | Yes |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4997 |
Connector System: | Cable-to-Panel |
ECCN: | EAR99 |
Compatible Gender: | Receptacle |
Part Aliases: | 205283-1 |
SKU: | AMP205283-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |