205733-1
09 PLUG SP/MS STD
Introducing the AMPLIMITE HD-20 D-Sub Connector, a high-performance solution for your connectivity needs. This rugged connector, featuring UL E28476 and UL 94V-0 standards compliance, ensures reliable performance and safety. With a 6A amperage rating, it's suitable for a wide range of applications. The Plug gender, 9 contacts in 2 rows, and 2.74mm pitch make it versatile for board mount setups. Crafted with brass contacts and gold plating, with Gold Flash over Palladium Nickel, it guarantees excellent conductivity and durability. The full metal shell construction adds to its robustness. RoHS compliant and packaged in a convenient tube, this connector is a must-have for your projects requiring secure and efficient data transfer. Elevate your connectivity game with the AMPLIMITE HD-20.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 205733-1 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP205733-1 |
Shell Material: | Carbon Steel |
Insert Material: | Polyamide, GV |
Post Size: | .025 in / .64 mm |
Shell Plating Material: | Zinc |
Plastic: | No |
PCB Mount Orientation: | Vertical |
Preloaded: | Yes |
Contact Base Material: | Brass |
Contact Underplating Material: | Nickel |
Contact Shape and Form: | Square |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Thickness (Recommended): | 2.36 mm / 1.57 mm / .093 in / .062 in |
Housing Material: | Nylon GF / PBT GF |
Housing Color: | Black |
Centerline (Pitch): | 2.74 mm / .108 in |
UL Flammability Rating: | UL 94V-0 |
Insert Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
Mounting Hole Diameter: | 3.05 mm |
Connector Mounting Type: | Board Mount |
Mating Connector Lock: | Without |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | Without |
Panel Mount Feature: | Without |
Circuit Application: | Signal |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Shell Size: | 1 |
Grounding Straps: | Without |
Grounded: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Product Type: | Connector |
Connector System: | Board-to-Board |
Shielded: | No |
Grounding Indents: | Without |
Sealable: | No |
Grounding Clips: | Without |
Termination Post Length: | 3.18 mm / .125 in |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |