Upgrade your power connectors with this WTB Housing, designed for 2-POS connections in a natural color. Crafted from LCP (Liquid Crystal Polymer) for durability, it meets stringent UL 94V-0, C22.2 No. 182.3-M1987, CSA, and UL 1977 standards. Hermaphroditic in gender, this housing accommodates 2 contacts in a single row with a 4mm pitch. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for power circuit applications. RoHS compliant and part of the Rectangular Connector Housings category, this essential component guarantees reliable performance in heavy-duty power setups.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2058299-1
Series:Hermaphroditic Blade and Receptacle Connector
Connector Type:Housing
Gender:Hermaphroditic
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:2
Number of Rows:1
Pitch:.157 in, 4 mm
Number of Positions:2
Housing Color:Natural
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 C22.2 No. 182.3-M1987,CSA,UL 1977,UL
SKU:AMP2058299-1
Height:6.35 mm / .249 in
Length:19.35 mm / .762 in
Width:12.4 mm / .49 in
Operating Voltage:90 VAC / 90 VDC
Circuit Identification Feature:With
Agency/Standard:C22.2 No. 182.3-M1987 / UL 1977
UL Flammability Rating:UL 94V-0
Product Type:Connector
Glow Wire Rating:Standard Part - Not Glow Wire
Connector System:Wire-to-Board
Sealable:No

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/15/2020P-20-019147 - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to the TE Connectivity manufacturing location in Hermosillo Mexico.Download
05/12/2017P-17-014195 - Manufacturing location change to establish additional capacity in North America Region. The TE part numbers listed will be manufactured in the region of consumption.Download