2058299-2
WTB HOUSING, 4 POS, NATURAL
Enhance your power connector setup with this hermaphroditic housing, designed for seamless integration in heavy-duty applications. Crafted from durable LCP (Liquid Crystal Polymer) in a natural color, it ensures both reliability and longevity in demanding environments. With four positions and a 4mm pitch, it provides ample connectivity options for your power circuits. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various industrial settings. Suitable for wire and cable termination, this housing is RoHS compliant, meeting strict environmental standards. Elevate your power connector game with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2058299-2 |
Connector Type: | Housing |
Gender: | Hermaphroditic |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 1 |
Pitch: | .157 in, 4 mm |
Number of Positions: | 4 |
Housing Color: | Natural |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
SKU: | AMP2058299-2 |
Height: | 6.35 mm / .249 in |
Length: | 19.35 mm / .762 in |
Width: | 20.4 mm / .803 in |
Operating Voltage: | 90 VAC / 90 VDC |
Circuit Identification Feature: | With |
Agency/Standard: | C22.2 No. 182.3-M1987 / UL 1977 |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Cable Mount (Free-Hanging) |
Product Type: | Connector |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector System: | Wire-to-Board |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/12/2017 | P-17-014195 - Manufacturing location change to establish additional capacity in North America Region. The TE part numbers listed will be manufactured in the region of consumption. | Download |