| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2058365-1 |
| Series: | Industrial USB IP67 |
| Gender: | Receptacle |
| Housing Material: | Zinc Die Cast |
| Shell Plating: | Tin over Nickel |
| Number of Ports: | 1 |
| USB Size: | Standard |
| Housing Color: | Black |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| PCB Retention Type: | None |
| Connector Product Type: | Connector |
| LED Indicator: | Without |
| Locking Feature: | With |
| Standard: | USB 2.0 |
| Part Aliases: | 2058365-1 |
| SKU: | AMP2058365-1 |
2058365-1
Specifications
Detailed Description
Upgrade your industrial USB connectivity with this robust Receptacle Kit, designed for seamless integration from Series B to A. Featuring a single port, this zinc die-cast housing in sleek black offers durability for demanding environments. The shell plating of tin over nickel ensures reliable performance, while the gold contact mating area plating guarantees optimal conductivity. With a standard-sized USB interface, this kit is perfect for various applications. Each package includes 65 units, making it convenient for bulk installations. Enjoy easy assembly with the included locking feature, and rest assured of its compliance with RoHS regulations. Elevate your connectivity solutions with this high-quality USB Receptacle Kit.

