205857-1
25 PLUG RA/MS STD
Enhance your connectivity with the AMPLIMITE HDP series D-Sub Connector, meticulously designed for optimal performance. This Plug connector, featuring 25 contacts in a 2-row configuration, is crafted with high-quality materials for durability and reliability. With UL E28476 and UL 94V-0 standards met, you can trust in its safety and quality. Its thermoplastic housing and brass contacts with gold flash plating ensure secure and efficient data transmission. Designed for board mount installation with a 2.74mm pitch, it offers seamless integration into your electronic setups. RoHS compliant and packaged for convenience, this connector is a must-have for various applications in the industrial, commercial, and consumer electronics sectors. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 205857-1 |
Series: | AMPLIMITE HDP |
Amperage: | 6 A |
Gender: | Plug |
Housing Material: | Thermoplastic |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold Flash |
Pitch: | 2.74 mm |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Package |
Shell Type: | Front Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP205857-1 |
Shield Plating Material: | Tin |
Shield Material: | Steel |
Shell Material: | Steel |
Post Size: | .64 mm / .025 in |
Shell Plating Material: | Tin |
Plastic: | No |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Shape and Form: | Square |
Contact Base Material: | Brass |
PCB Thickness (Recommended): | .093 in / 2.36 mm |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Color: | Black |
Housing Material: | Thermoplastic |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
Mating Connector Lock: | Without |
PCB Mounting Style: | Through Hole |
Mounting Hole Diameter: | .12 in / 3.05 mm |
PCB Mount Retention: | With |
Panel Mount Feature: | Without |
PCB Mount Retention Type: | Mounting Hole |
Circuit Application: | Signal |
Grounding Straps: | Without |
Grounded: | No |
Shielded: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Footprint: | 13.84 mm / .545 in |
Shell Size: | 3 |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |