Enhance connectivity with our high-performance AMPLIMITE HDP series D-Sub connector. Designed for optimal functionality, this durable connector features UL E28476 and UL 94V-0 standards compliance, guaranteeing safety and reliability. With a robust housing crafted from thermoplastic and gold flash contact plating on brass, it ensures secure and efficient data transmission. Boasting 37 contacts arranged in a two-row configuration, it offers ample connectivity options. The 2.74mm pitch and board mount design make installation a breeze. Whether for industrial or commercial applications, this D-Sub connector is a versatile solution, meeting the demands of modern connectivity requirements. Explore its potential and elevate your connectivity experience.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 205859-1
Series:AMPLIMITE HDP
Amperage:6 A
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:37
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold Flash
Pitch:2.74 mm
Number of Positions:37
Profile:Standard
Packaging:Package
Shell Type:Front Metal Shell
Standards Met:UL E28476 UL 94V-0
SKU:AMP205859-1
Plastic:No
Post Size:.025 in / .64 mm
Shield Plating Material:Tin
Shield Material:Steel
Shell Material:Steel
Shell Plating Material:Zinc
Preloaded:Yes
PCB Mount Orientation:Right Angle
Contact Base Material:Brass
Contact Shape and Form:Square
PCB Contact Termination Area Plating Material:Tin-Lead
Contact Underplating Material:Nickel
PCB Thickness (Recommended):2.36 mm / .093 in
Housing Material:Thermoplastic
Centerline (Pitch):.108 in / 2.74 mm
Housing Color:Black
UL Flammability Rating:UL 94V-0
Approved Standards:UL E28476
PCB Mount Retention Type:Mounting Hole
Mating Connector Lock:Without
PCB Mount Retention:With
Mounting Hole Diameter:3.05 mm / .12 in
Panel Mount Feature:Without
PCB Mounting Style:Through Hole
Connector Mounting Type:Board Mount
Circuit Application:Signal
Product Type:Connector
Grounding Straps:Without
Grounded:No
Row-to-Row Spacing:2.84 mm / .112 in
Shielded:Yes
Connector and Contact Terminates To:Printed Circuit Board
Shell Size:4
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Footprint:13.84 mm / .545 in
Termination Post Length:3.18 mm / .125 in
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: