Elevate your connectivity with our cutting-edge AMPLIMITE HDP D-Sub Connector. Engineered for superior performance, this board-mount plug features UL E28476 and UL 94V-0 standards compliance, ensuring unrivaled safety and quality. With 50 contacts in three rows, it offers seamless integration for your projects. Crafted with precision, the brass contacts are plated with gold flash over palladium nickel, guaranteeing optimal conductivity and durability. Perfect for high-speed data transmission, this connector boasts a 2.77 mm pitch and a maximum amperage of 6 A. Embrace innovation and reliability with this essential component, a game-changer in the world of IO connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 205869-2
Series:AMPLIMITE HDP
Amperage:6 A
Gender:Plug
Number of Contacts:50
Number of Rows:3
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:2.77 mm
Number of Positions:50
Profile:Standard
Packaging:Package
Shell Type:Front Metal Shell
Standards Met:UL E28476 UL 94V-0
SKU:AMP205869-2
Shield Material:Steel
Shell Material:Carbon Steel
Post Size:.64 mm / .025 in
Color:Black
Shield Plating Material:Tin
Shell Plating Material:Tin
Plastic:No
PCB Mount Orientation:Right Angle
Preloaded:Yes
Contact Mating Area Plating Thickness:30 µin
Contact Shape and Form:Square
PCB Contact Termination Area Plating Material:Tin-Lead
Contact Base Material:Brass
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.062 in / 1.57 mm
Housing Material:PBT GF
Centerline (Pitch):.109 in / 2.77 mm
Housing Color:Black
UL Flammability Rating:UL 94V-0
Approved Standards:UL E28476
PCB Mount Retention:With
PCB Mount Retention Type:Mounting Hole
Connector Mounting Type:Board Mount
Mating Connector Lock:Without
Mounting Hole Diameter:.12 in / 3.05 mm
PCB Mounting Style:Through Hole
Panel Mount Feature:Without
Circuit Application:Signal
Grounding Straps:Without
Grounded:No
Shielded:Yes
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Footprint:13.84 mm / .545 in
Shell Size:5
Product Type:Connector
Termination Post Length:.125 in / 3.18 mm
Grounding Clips:Without
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/30/2017P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Download