206036-5
CPC RECPT ASSEMBLY SIZE 17-16
Easily assemble and connect with our CPC Receptacle Assembly in Size 17-16. Designed for seamless integration, this black housing unit, part of our AMP CPC series, offers reliable performance with UL 94V-0 standards compliance. Featuring a male gender and 16 contacts, it ensures a secure connection with a 13A amperage rating and 600V DC voltage. Made of durable PA 6.6 GF material, it guarantees longevity even in harsh environments, with an operating temperature range of -55 to 105°C (-67 to 221°F). Its cable mount design and straight body orientation make installation straightforward, while the all-plastic shell construction enhances safety. Trust in our Circular Power Connectors for efficient power transmission, with RoHS compliance further underscoring our commitment to quality and sustainability.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 206036-5 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 13 A |
Gender: | Male |
Housing Material: | PA 6.6 GF |
Number of Contacts: | 16 |
Mount Type: | Cable Mount (Free-Hanging) |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 17 |
Contact Type: | Pin |
Number of Positions: | 16 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP206036-5 |
Seal Type: | Peripheral |
Number of Signal Positions: | 16 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 15/16-20 UNEF-2A |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | Yes |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | Immersion |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2018 | E-18-006729 - Product Improvement. Add laser marking as an option to mark the part number, date code and country of origin to the housings. This applies to 206036-4, 206036-5 and 206036-8 only. No changes are being made to 206036-1, 206036-2, 206036-3 and 206036-7. | Download |