206043-5
CPC RECPT ASSEMBLY SIZE 17-14
Enhance your power connectivity with our CPC RECPT ASSEMBLY, designed for Size 17-14 applications. This essential component, part of the AMP CPC series, features a durable Black housing made of PA 6.6 GF, meeting stringent UL 94V-0 standards for flammability. With a 13A amperage rating and 600V DC voltage capability, it ensures reliable performance in various settings. The Female gender, Cable Mount (Free-Hanging) installation, and Straight body orientation offer versatility in use. Its 14 Socket contacts, all housed within a Shell Size 17 assembly, guarantee efficient power transmission. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), this Housing product is RoHS compliant, aligning with environmental standards. Trust in our Circular Power Connectors for seamless connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 206043-5 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 13 A |
Gender: | Female |
Housing Material: | PA 6.6 GF |
Number of Contacts: | 14 |
Mount Type: | Cable Mount (Free-Hanging) |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 17 |
Contact Type: | Socket |
Number of Positions: | 14 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP206043-5 |
Seal Type: | Peripheral |
Keying: | A |
Number of Signal Positions: | 14 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | Yes |
Contact Protection: | With |
Operating Voltage: | 600 VAC |
null: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 15/16-20 UNEF-2A |
Panel Mount Feature Type: | Flange |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | Yes |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | Immersion |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |