206061-3
CPC RECPT,SZ 11-4,SMALL PACK
Enhance your power connectivity with our CPC Receptacle, Size 11-4, Small Pack. Designed for optimal performance, this black connector features a male gender and four contacts, meeting UL 94V-0 standards for safety. With a 13A amperage and 600V DC voltage rating, it ensures reliable power transmission. The PA 6.6 GF housing material and straight body orientation guarantee durability and ease of installation, while the panel mount configuration offers versatility in usage. Operating smoothly in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is perfect for various applications. Trust in our Circular Power Connectors for efficient and compliant power solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 206061-3 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 13 A |
Gender: | Male |
Housing Material: | PA 6.6 GF |
Number of Contacts: | 4 |
Mount Type: | Panel Mount |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 11 |
Contact Type: | Pin |
Number of Positions: | 4 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP206061-3 |
Keying: | A |
Number of Signal Positions: | 4 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
Accepts Wire Insulation Diameter Range: | 2.54 mm / .1 in |
Operating Voltage: | 600 VAC |
null: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 5/8-24 UNEF-2A |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |