206150-3
CPC PLUG ASSEMBLY SIZE 23-37
Easily assemble connections with our CPC Plug Assembly, designed for Size 23-37 compatibility. This black housing, part of the AMP CPC series, meets stringent UL 94V-0 standards for safety and reliability. The female gender and 37 socket contacts ensure seamless integration, with a durable Nylon 6/6 - GF construction. Suitable for cable mount applications, its straight body orientation and shell size 23 offer versatility in use. With a high voltage rating of 600 V DC and operating temperature range of -55 to 105 °C (-67 to 221 °F), it guarantees performance in demanding environments. Trust in our Circular Power Connectors for efficient and compliant connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 206150-3 |
Color: | Black |
Series: | AMP CPC |
Gender: | Female |
Housing Material: | Nylon 6/6 - GF |
Number of Contacts: | 37 |
Mount Type: | Cable Mount (Free-Hanging) |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 23 |
Contact Type: | Socket |
Number of Positions: | 37 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP206150-3 |
Keying: | A |
Number of Signal Positions: | 37 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
Operating Voltage: | 600 VAC |
null: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 1-3/8 - 18 UNEF-2A |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Plug |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |