206151-3

Heilind Number:AMP206151-3
Manufacturer:TE Connectivity
Manufacturer Number:206151-3
Datasheet:Material Declaration (XLSX)
ECAD Model:
3D Model

Description:

CPC RECPT SEALED SIZE 23-37

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 206151-3
Series:AMP CPC
Voltage:600 V DC
Contact Type:Pin
Number of Positions:37
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Product:Circular Power Connectors
Color:Black
Mount Type:Panel Mount
Housing Material:Thermoplastic
Gender:Male
Shell Size:23
Shell Type:All Plastic
Body Orientation:Straight
Number of Contacts:37
Product Type:Housing
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP206151-3

Detailed Description

Introducing the CPC RECPT SEALED SIZE 23-37, a high-quality male connector designed for reliable power transmission in industrial settings. With a durable black thermoplastic housing and UL 94V-0 flammability standard compliance, this connector ensures safety and performance. Featuring 37 contacts, panel mount installation, and a straight body orientation, it offers easy and secure connectivity. Operating at up to 600 V DC and with a wide temperature range of -55 to 105 °C (-67 to 221 °F), it is suitable for various applications. The shell size 23, pin contact type, and all-plastic shell construction make it a versatile choice for circular power connections. RoHS compliant and part of the AMP CPC series, this housing is a trusted solution for demanding environments. Elevate your connectivity with the CPC RECPT SEALED SIZE 23-37.