2063013-5

SDE DIE SET, 10.80 HEX

Enhance your crimping capabilities with this SDE DIE SET featuring a 10.80 HEX design. Specifically crafted for use with our PRO-CRIMPER Hand Tool, this Standard Die Envelope (SDE) set offers precise and efficient crimping for various connectors. Its portable and manual operation makes it ideal for on-the-go use, while the removable/interchangeable die set type ensures versatility. Rest assured, this tool is RoHS compliant, meeting strict environmental standards. Upgrade your toolkit with this essential for seamless crimping performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2063013-5
Tool Type:PRO-CRIMPER Hand Tool, Standard Die Envelope (SDE) Die Set
Product:Portable Crimp Tools
Power Type:Manual
Die Set Type:Removable/Interchangeable
SKU:AMP2063013-5
Certification:Cannot be Certified
Crimp Form-Wire Barrel Type:Closed Barrel - Other
Ratchet Configuration:Operator Releasable & Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Commercial Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: