2063880-1
SDE COMMERCIAL TOOL & DIE
Enhance your commercial tool and die operations with our SDE Straight Action Hand Tool, designed for efficient crimping tasks. This portable crimp tool offers versatility with removable/interchangeable die sets, catering to various connector requirements. Powered by battery, electric, or manual operation, it ensures reliable performance in any work setting. With RoHS compliance, you can trust in both the tool's functionality and environmental responsibility. Upgrade your toolbox with this essential device, perfect for professionals in the connectors and tools industry.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2063880-1 |
Tool Type: | SDE Straight Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP2063880-1 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |