206404-1
CPC RECPT ASSEMBLY SIZE 17-16
Enhance your connectivity with our CPC receptacle assembly, designed for seamless integration in size 17-16 configurations. Featuring a sleek black housing crafted from UL 94V-0 compliant PA 6.6 GF material, this male connector offers reliable performance in diverse applications. With 16 contacts and solder termination, it ensures secure and efficient power transmission. Operating at a maximum of 13A and 250VDC, it meets stringent industry standards for safety and quality. The durable shell, rated for -55 - 105°C (-67 - 221°F), guarantees resilience in harsh environments. Ideal for panel mounting, this connector assembly is a versatile solution for your circular power connectivity needs, while also being RoHS compliant for environmental responsibility. Elevate your projects with this essential component in the AMP CPC series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 206404-1 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 13 A |
Gender: | Male |
Housing Material: | PA 6.6 GF |
Number of Contacts: | 16 |
Mount Type: | Panel Mount |
Termination Method: | Solder |
Voltage: | 250 VDC |
Shell Size: | 17 |
Contact Type: | Pin |
Number of Positions: | 16 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Connector Assembly |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP206404-1 |
Number of Signal Positions: | 16 |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
Assembly Length: | 1.76 in |
null: | 250 VAC |
Operating Voltage: | 250 VAC |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Panel / Wire-to-Wire |
Sealable: | Yes |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/10/2019 | P-19-017403 - Product Improvement. Change to the color of the peripheral seal used in these connectors from light gray to black. The change in color from gray to black coincides with the change from not compliant to compliant. All parts containing black seals will be EU 2015/863 compliant. |
Download |
07/15/2018 | E-18-006600 - Product Improvement. Add laser marking as an option to mark the part number, date code and country of origin to the housings as needed. The markings are currently applied using ink stamping. The laser marking option has the advantage of being more permanent and easier to apply than ink. | Download |