206430-4

CPC RECPT ASSEMBLY SIZE 11-4

Easily connect and disconnect with our CPC Receptacle Assembly in Size 11-4. Crafted for efficient power transmission, this sleek black housing is a reliable component in the AMP CPC series. Compliant with UL 94V-0 standards, it ensures safe operation. Featuring a female gender with four contacts, it's designed for cable mount (free-hanging) applications. The straight body orientation and all-plastic shell make installation a breeze. With a voltage rating of 600V DC and operating temperature range of -55 to 105°C (-67 to 221°F), it's suitable for diverse environments. Trust in the quality of our Circular Power Connectors for seamless connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 206430-4
Color:Black
Series:AMP CPC
Gender:Female
Housing Material:Thermoplastic
Number of Contacts:4
Mount Type:Cable Mount (Free-Hanging)
Body Orientation:Straight
Voltage:600 V DC
Shell Size:11
Contact Type:Socket
Number of Positions:4
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:All Plastic
Product:Circular Power Connectors
Product Type:Housing
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP206430-4
Seal Type:Peripheral
Keying:A
Number of Signal Positions:4
Reverse Numbering:Without
Number of Power Positions:0
Reverse Gender:Yes
Contact Protection:With
null:600 VAC
Operating Voltage:600 VAC
Body Orientation:Straight
VDE Tested:No
Mating Alignment Type:Keyed
Mating Retention Type:Threaded Coupling
Screw and Hole Thread Size:5/8-24 UNEF-2A
Panel Mount Feature:Without
Mating Alignment:With
Mating Retention:With
Circuit Application:Power & Signal
Shielded:No
Connector and Contact Terminates To:Wire & Cable
Connector System:Wire-to-Wire
Sealable:Yes
Connector and Housing Type:Receptacle
Fluid Resistance:Immersion

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: