206458-1
CPC RECPT ASSEMBLY SIZE 11-8
Enhance your connectivity with our CPC Receptacle Assembly, featuring a robust Size 11-8 design for secure connections. Crafted from durable black thermoplastic in compliance with UL 94V-0 standards, this male connector guarantees safety and reliability. With a 7.5 A amperage and 250 VDC voltage rating, it ensures efficient power transmission. Suitable for panel mount installation, it offers convenience in various applications. The eight-pin configuration and all-plastic shell construction make it ideal for demanding environments. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), this Circular Power Connector Assembly is RoHS compliant, ensuring environmental responsibility. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 206458-1 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 7.5 A |
Gender: | Male |
Housing Material: | Thermoplastic |
Number of Contacts: | 8 |
Mount Type: | Panel Mount |
Voltage: | 250 VDC |
Shell Size: | 11 |
Contact Type: | Pin |
Number of Positions: | 8 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Connector Assembly |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP206458-1 |
Number of Signal Positions: | 8 |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
Assembly Length: | 26.29 mm / 1.035 in |
Operating Voltage: | 250 VAC |
null: | 250 VAC |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Feedthrough: | Yes |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector System: | Wire-to-Panel |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |