206512-6
LARGE CABLE CLAMP KIT,BULK PKG
Secure your cables with ease using our Large Cable Clamp Kit, designed for efficient organization and management. This bulk package includes everything you need to keep your cables neat and tidy, with a black thermoplastic construction that ensures durability and reliability. Meeting UL 94V-0 standards for safety, this straight-bodied clamp is suitable for a maximum bundle diameter of 1.125 inches (28.58 mm), making it ideal for a wide range of applications. With a shell size of 23 and a screw hole thread size of 1-3/8-18 UNEF-2B, installation is straightforward and secure. Whether for industrial or commercial use, this cable clamp kit provides a convenient solution for your wire and cable organization needs. Rest assured, it is also RoHS compliant for environmentally friendly operation.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 206512-6 |
Color: | Black |
Series: | AMP CPC |
Accessory Type: | Cable Clamp |
Body Orientation: | Straight |
Shell Size: | 23 |
Material: | Thermoplastic |
Maximum Bundle Diameter: | 1.125 ;28.58 mm |
GPL: | 232 |
Packaging: | Bulk |
GPL Description: | Industrial |
Product Code: | 4948 |
Screw Hole Thread Size: | 1-3/8-18 UNEF-2B |
ECCN: | EAR99 |
Accepts Cable Diameter: | 1.125 in, 28.58 mm |
Cover: | Without |
Standards Met: | UL 94V-0 |
Part Aliases: | 206512-6 |
SKU: | AMP206512-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |