206612-2
CPC PLUG ASSEMBLY SIZE 23-22
Easily connect and secure your cables with our CPC Plug Assembly in Size 23-22. Designed for efficiency, this female connector features a straight body orientation and cable mount, allowing for seamless integration. With 22 contacts, it ensures reliable power transmission, meeting UL 94V-0 standards for safety. Its durable PA 6.6 GF housing and all-plastic shell make it robust and suitable for a wide range of applications. The crimp termination method guarantees a secure connection, while its socket contact type accommodates various devices. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F) and with a voltage rating of 600V DC, it is perfect for demanding environments. Rest assured, this housing is RoHS compliant, aligning with environmental standards. Trust in our AMP CPC series for top-quality circular power connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 206612-2 |
Color: | Black |
Series: | AMP CPC |
Gender: | Female |
Housing Material: | PA 6.6 GF |
Number of Contacts: | 22 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 23 |
Contact Type: | Socket |
Number of Positions: | 22 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP206612-2 |
Number of Signal Positions: | 20 |
Reverse Numbering: | Without |
Number of Power Positions: | 2 |
Reverse Gender: | No |
Contact Protection: | With |
Power Conductor Insulation Diameter: | 5.59 mm / .22 in |
Signal Conductor Insulation Diameter: | 3.81 mm / .15 in |
Operating Voltage: | 600 VAC |
null: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 1-3/8 - 18 UNEF-2A |
Panel Mount Feature Type: | Flange |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Plug |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/08/2021 | P-22-022825 - Document clarification.TE was unable to reliably apply the laser marking during this time. These markings are considered a form change. TE eliminated the marking of the part number, date code, Mexico and AMP from the Coupling Ring of these CPC Plug Assemblies from approximately September 8, 2021 through June 30, 2022. The markings will resume on these parts beginning July 1, 2022. | Download |