206837-2
CPC PLUG,SZ 23-24,SMALL PACK
Enhance your connectivity with our CPC Plug, designed for sizes 23-24 in a convenient small pack. This essential component, part of the AMP CPC series, is crafted for maximum performance and durability. Featuring a sleek black color and meeting stringent UL 94V-0 standards for material flammability, it ensures safety and reliability in any application. With a female gender and 24 contacts, it offers seamless connectivity with a 13 A amperage and 600 V DC voltage capacity. Constructed from PA 6.6 GF housing material, it guarantees robustness in even the harshest environments. Its straight body orientation and socket contact type make installation a breeze, while its operating temperature range of -55 to 105 °C (-67 to 221 °F) allows for versatile use. RoHS compliant and categorized as a housing product under Circular Connectors, it's a must-have for any professional setup. Upgrade your connectivity solutions with this high-quality CPC Plug.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 206837-2 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 13 A |
Gender: | Female |
Housing Material: | PA 6.6 GF |
Number of Contacts: | 24 |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 23 |
Contact Type: | Socket |
Number of Positions: | 24 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP206837-2 |
Keying: | A |
Number of Signal Positions: | 24 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
Accepts Wire Insulation Diameter Range: | 3.81 mm / .15 in |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 1-3/8 - 18 UNEF-2A |
Panel Mount Feature Type: | Flange |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Plug |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |