207008-6
CABLE CLAMP KIT, BULK PKG
Secure your cables with ease using our Cable Clamp Kit. Designed for industrial use, this bulk package includes black thermoplastic clamps that meet UL 94V-0 standards for fire safety. The straight body orientation and shell size 13 make installation straightforward, with a maximum bundle diameter of 17.86mm. Accepting cables up to .703 inches in diameter, these clamps are essential for organizing and protecting your wiring. With a 3/4-20 UNEF-2B screw hole thread size, they provide a secure hold for peace of mind. RoHS compliant for environmental responsibility, this kit is a must-have for efficient wire and cable management.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 207008-6 |
Color: | Black |
Series: | AMP CPC |
Accessory Type: | Cable Clamp |
Body Orientation: | Straight |
Shell Size: | 13 |
Material: | Thermoplastic |
Maximum Bundle Diameter: | 17.86 ;17.86 mm |
GPL: | 232 |
Packaging: | Bulk |
GPL Description: | Industrial |
Product Code: | 4948 |
Screw Hole Thread Size: | 3/4-20 UNEF-2B |
ECCN: | EAR99 |
Accepts Cable Diameter: | 17.86 mm, .703 in |
Cover: | Without |
Standards Met: | UL 94V-0 |
Part Aliases: | 207008-6 |
SKU: | AMP207008-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |