207052-2
SZ23 UNASSM KIT,CPC
Ensure secure and reliable connections with the SZ23 UNASSM KIT from our AMP CPC series. This Cable Seal, designed for cables with a diameter range of .45 to .6 inches, guarantees optimal performance in industrial settings with an operating temperature range of -55 to 105°C (-67 to 221°F). The kit, packaged in a convenient bag, includes all necessary components for assembly. With a durable black body and gray peripheral seal, it not only meets RoHS compliance but also offers peace of mind with its high-quality construction. Trust in this essential accessory for your circular connector needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 207052-2 |
Series: | AMP CPC |
Accessory Type: | Cable Seal |
Cable Diameter: | 11.43 - 15.24 mm, .45 - .6 in |
Package Quantity: | 1 |
GPL: | 232 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Industrial |
Product Code: | 7972 |
ECCN: | EAR99 |
Body Color: | Black |
Peripheral Seal Color: | Gray |
Part Aliases: | 207052-2 |
SKU: | AMP207052-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/10/2019 | P-19-017403 - Product Improvement. Change to the color of the peripheral seal used in these connectors from light gray to black. The change in color from gray to black coincides with the change from not compliant to compliant. All parts containing black seals will be EU 2015/863 compliant. |
Download |