207121-8

Heilind Number:AMP207121-8
Manufacturer:TE Connectivity
Manufacturer Number:207121-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

METRIMATE PIN HEADER ASSY,36P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 207121-8
Series:AMP Metrimate
Connector Type:Header
Gender:Receptacle
Housing Material:Nylon
Number of Rows:4
Termination Method:Through Hole - Solder
Pitch:.197 in
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Row Spacing:.197 in, 5 mm
Package Quantity:22
Contact Amperage:7.5 A
Number of Positions:36
Housing Color:Red
Mount Orientation:Vertical
GPL:234
Mating Retention Type:Locking Tab
Tail Length:.181 in, 4.6 mm
Packaging:Box & Tray, Tray
Operating Temperature Range:-55 - 130 °C, -67 - 221 °F
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:11.79 mm
PCB Retention Type:Mounting Hole
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7966
Contact Layout:Matrix
Contact Transmits:Signal (Data)
Connector Length:62.31 mm
Connector System:Wire to Board
CSA Agency Certification:LR16455
UL Agency Certification:E28476
Connector Product Type:Connector
ECCN:EAR99
Connector Width:29.36 mm
Mating Retention:With
VDE Tested:Yes
Tail Plating:Tin
Connector Configuration:Square Grid
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:207121-8
SKU:AMP207121-8

Detailed Description

Enhance your connection systems with our Metrimate Pin Header Assembly, featuring 36 robust pins in a receptacle design. Meeting UL and CSA standards for quality assurance, this assembly boasts a durable nylon housing in striking red. With four rows of pins spaced at .197 inches, it ensures efficient PCB integration through through-hole solder termination. Operating flawlessly in a wide temperature range from -67 to 221°F (-55 to 130°C), and with a high voltage rating of 600V AC/DC, it's a reliable choice for industrial applications. Each package contains 22 units, making it a convenient and cost-effective solution. Rest assured of its safety, as it complies with UL 94V-0 flammability standards and is RoHS compliant. The connector system's wire-to-board configuration, along with its square grid layout and polarization for mating alignment, ensures seamless signal transmission. Backed by certifications from VDE, CSA, and UL, this assembly guarantees performance and reliability in every connection.