2071507-1
OJT-SS-112HM,00000
Enhance your power relay setup with this high-performance component, featuring a 1 Form A (NO) contact arrangement for seamless connectivity. With a coil voltage of 12 VDC and a maximum switching voltage of 250 VAC, it ensures reliable operation in various applications. The contact material, Silver Tin Oxide (AgSnO), guarantees enhanced conductivity and durability, while the RoHS compliance underscores our commitment to environmental responsibility. Designed for Printed Circuit Board mounting, its compact form factor makes it ideal for space-constrained installations. Operating smoothly in temperatures ranging from -30 to 85°C, this power relay, also known as OJT-SS-112HM,00000, is a dependable choice for your relay needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2071507-1 |
Amperage: | 10 A |
Mount Type: | Printed Circuit Board |
Contact Material: | Silver Tin Oxide (AgSnO) |
Number of Poles: | 1 |
Coil Resistance: | 320 Ω |
Coil Voltage: | 12 VDC |
Maximum Switching Voltage: | 250 VAC |
Termination Type: | Printed Circuit Terminals |
Contact Voltage: | 250 VAC |
Operating Temperature Range: | -30 - 85 °C |
Contact Arrangement: | 1 Form A (NO) |
Part Aliases: | OJT-SS-105HM,00000 |
SKU: | AMP2071507-1 |
Case Color: | Black |
Product Weight: | 6.5 g |
Contact Current Class: | 5 - 10 A |
Terminal Type: | PCB-THT |
Product Height: | 15.2 mm |
Product Length: | 18.2 mm |
Product Width: | 10.2 mm |
Coil Magnetic System: | Monostable, DC |
Coil Power Rating Class: | 400 - 500 mW |
Coil Power Rating DC: | 450 mW |
Coil Special Features: | UL Coil Insulation Class F |
Contact Switching Load (Min): | 100mA @ 5V |
Contact Limiting Breaking Current: | 10 A |
Contact Limiting Continuous Current: | 10 A |
Contact Limiting Making Current: | 10 A |
Contact Limiting Short-Time Current: | 10 A |
Insulation Creepage Between Contact & Coil: | 9.4 mm |
Insulation Creepage Class: | 5.5 - 8 mm |
Insulation Initial Dielectric Between Open Contacts: | 750 Vrms |
Insulation Initial Dielectric Between Contacts & Coil: | 4000 Vrms |
Power Relay Type: | Standard |
Environmental Ambient Temperature (Max): | 85 °C |
Environmental Category of Protection: | RTII |
Supplier Product: | Power Relays |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |