2071508-1
OJT-SS-105HM,00000
Enhance your circuit board with the OJT-SS-105HM Power Relay, a durable and efficient component designed for seamless electrical control. With a contact material of Silver Tin Oxide (AgSnO), this relay ensures reliable performance, even at high amperages of up to 10 A. Its single pole configuration and 1 Form A (NO) contact arrangement make it ideal for various switching applications. Operating at a coil voltage of 5 VDC and a maximum switching voltage of 250 VAC, this relay offers versatility while maintaining a low coil resistance of 55.6 Ω. RoHS compliant and capable of withstanding temperatures ranging from -30 to 85 °C, it is a dependable choice for your power relay needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2071508-1 |
Amperage: | 10 A |
Mount Type: | Printed Circuit Board |
Contact Material: | Silver Tin Oxide (AgSnO) |
Number of Poles: | 1 |
Coil Resistance: | 55.6 Ω |
Coil Voltage: | 5 VDC |
Maximum Switching Voltage: | 250 VAC |
Contact Voltage: | 250 VAC |
Operating Temperature Range: | -30 - 85 °C |
Contact Arrangement: | 1 Form A (NO) |
Part Aliases: | OJT-SS-112HM,00000 |
SKU: | AMP2071508-1 |
Case Color: | Black |
Product Weight: | 6.5 g |
Contact Current Class: | 5 - 10 A |
Terminal Type: | PCB-THT |
Product Height: | 15.2 mm |
Product Length: | 18.2 mm |
Product Width: | 10.2 mm |
Coil Magnetic System: | Monostable, DC |
Coil Power Rating Class: | 400 - 500 mW |
Coil Power Rating DC: | 450 mW |
Coil Special Features: | UL Coil Insulation Class F |
Contact Switching Load (Min): | 100mA @ 5V |
Contact Limiting Breaking Current: | 10 A |
Contact Limiting Continuous Current: | 10 A |
Contact Limiting Making Current: | 10 A |
Contact Limiting Short-Time Current: | 10 A |
Insulation Creepage Between Contact & Coil: | 9.4 mm |
Insulation Creepage Class: | 5.5 - 8 mm |
Insulation Initial Dielectric Between Open Contacts: | 750 Vrms |
Insulation Initial Dielectric Between Contacts & Coil: | 4000 Vrms |
Power Relay Type: | Standard |
Environmental Ambient Temperature (Max): | 85 °C |
Environmental Category of Protection: | RTII |
Supplier Product: | Power Relays |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |