207299-1
PLUG MTG. FLANGE NO 11 CPC
Easily secure your circular connectors with our Plug MTG. Flange, designed for convenient panel mounting. No. 11 CPC is a reliable accessory from our AMP CPC series, ensuring a secure and durable connection for your industrial applications. With an operating temperature range of -55 to 105°C (-67 to 221°F), it guarantees performance in various environments. The black body color adds a sleek touch to your setup, while its RoHS compliance reflects our commitment to environmental responsibility. Trust in the quality and functionality of this loose piece packaging for seamless integration into your systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 207299-1 |
Series: | AMP CPC |
Accessory Type: | Panel Mount Flange |
Gender: | Plug |
Mount Type: | Panel |
Package Quantity: | 1 |
GPL: | 232 |
Packaging: | Loose Piece |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Industrial |
Product Code: | 5097 |
Screw Hole Thread Size: | 5/8-24 |
ECCN: | EAR99 |
Body Color: | Black |
Part Aliases: | 207299-1 |
SKU: | AMP207299-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |