Enhance your CPC connector setup with our Flange Plug Mount, designed for secure panel installation. This essential accessory, part of the AMP CPC series, ensures reliable connectivity in industrial environments with its durable construction and wide operating temperature range. With a sleek black body and RoHS compliance, it not only offers functionality but also aligns with environmental standards. Elevate your circular connector system with this high-quality component, a must-have for seamless installations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 207299-3
Series:AMP CPC
Accessory Type:Panel Mount Flange
Gender:Plug
Mount Type:Panel
Package Quantity:1
GPL:232
Packaging:Loose Piece
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
GPL Description:Industrial
Product Code:5097
Screw Hole Thread Size:15/16-20
ECCN:EAR99
Body Color:Black
Part Aliases:207299-3
SKU:AMP207299-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: