207528-9

SKT HDR ASSY,12P,MMATE LF

Enhance your industrial connectivity with this AMP Metrimate Header Assembly, designed for precise signal transmission on printed circuit boards. Featuring 12 gold-plated socket contacts in a 4-row configuration, this assembly ensures reliable performance in demanding environments. The nylon housing, UL 94V-0 rated for flammability, guarantees durability and safety. With a mating retention system and vertical mount orientation, installation is secure and straightforward. Meeting CSA and UL standards, and RoHS compliant, this connector is suitable for a range of applications. Operating at temperatures from -55 to 130°C, it offers dependable functionality in extreme conditions. Trusted for quality and performance, this connector is an essential component for wire-to-board setups in various industries.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 207528-9
Series: AMP Metrimate
Connector Type: Header
Gender: Plug
Housing Material: Nylon
Number of Rows: 4
Termination Method: Through Hole - Solder
Contact Plating: Gold
Pitch: .197 in
Voltage: 600 V AC, 600 V DC
Contact Type: Socket
Row Spacing: .197 in, 5 mm
Package Quantity: 55
Contact Amperage: 7.5 A
Number of Positions: 12
Housing Color: Red
Mount Orientation: Vertical
GPL: 234
Mating Retention Type: Locking Latch
Tail Length: .181 in, 4.6 mm
Packaging: Box & Tray, Tray
Operating Temperature Range: -55 - 130 °C, -67 - 266 °F
PCB Retention: With
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 14.35 mm
PCB Retention Type: Mounting Hole
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7966
Contact Layout: Matrix
Contact Transmits: Signal (Data)
Connector Length: 32.51 mm
Connector System: Wire to Board
CSA Agency Certification: LR16455
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Connector Width: 21.34 mm
Mating Retention: With
Header Type: Unshrouded
Tail Plating Thickness: 150 µin, 3.81 µm
Contact Retention: With
VDE Tested: Yes
Tail Plating: Tin
Connector Configuration: Square Grid
Box Mount: No
Standards Met: CSA UL
Material Flammability Standard: UL 94V-0
Part Aliases: 207528-9
SKU: AMP207528-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2017 E-17-008639 - The following part numbers are being obsoleted (obsolete status). If there are suggested TE Connectivity substitute part numbers or alternate part numbers, they are shown below with any significant difference described. Please verify that all substitute or alternate part numbers provided below are suitable for your specific application- Drawings are available via TE.com. Download
06/27/2017 E-17-008639-C - The part numbers shown on PCN E-17-008639 will not be discontinued as the PCN states. All of the part numbers shown on E-17-008639 will remain active. Download