207534-8
SKT HDR ASSY,36 POSN,METRIMATE
Enhance your industrial connectivity with this Metrimate SKT HDR ASSY. Featuring a durable Nylon GF housing in a striking red color, this plug connector offers reliable performance in a vertical mount orientation. With 36 positions and a matrix contact layout, it facilitates seamless signal transmission on printed circuit boards. UL and CSA standards met ensure quality and safety, while its 600V AC/DC voltage rating and 7.5A contact amperage make it suitable for various applications. The through-hole solder termination method and included mounting holes guarantee secure PCB attachment. Operating in a wide temperature range of -55 to 130°C (-67 to 266°F), this connector is VDE tested and RoHS compliant, meeting international regulations. Complete with mating alignment and retention features, it provides ease of use and assembly. Upgrade your wire-to-board connections with this high-performance connector, ideal for demanding industrial environments.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 207534-8 |
Series: | AMP Metrimate |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Nylon GF |
Number of Rows: | 9 |
Termination Method: | Through Hole - Solder |
Pitch: | .197 in |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Socket |
Row Spacing: | .197 in, 5 mm |
Package Quantity: | 22 |
Contact Amperage: | 7.5 A |
Number of Positions: | 36 |
Housing Color: | Red |
Mount Orientation: | Vertical |
GPL: | 234 |
Mating Retention Type: | Locking Latch |
Tail Length: | .181 in, 4.6 mm |
Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 14.35 mm |
PCB Retention Type: | Mounting Hole |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7966 |
Contact Layout: | Matrix |
Contact Transmits: | Signal (Data) |
Connector Length: | 62.31 mm |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Connector Width: | 25.55 mm |
Mating Retention: | With |
VDE Tested: | Yes |
Tail Plating: | Tin |
Connector Configuration: | Square Grid |
Standards Met: | UL CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 207534-8 |
SKU: | AMP207534-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/01/2019 | E-19-006192 - Product Improvement. Change in the housing material from a red color UL 94 V-0 rated PA6/66 to a black color UL 94 V-0 rated PA66. | Download |
12/31/2017 | E-17-008639 - The following part numbers are being obsoleted (obsolete status). If there are suggested TE Connectivity substitute part numbers or alternate part numbers, they are shown below with any significant difference described. Please verify that all substitute or alternate part numbers provided below are suitable for your specific application- Drawings are available via TE.com. | Download |
06/27/2017 | E-17-008639-C - The part numbers shown on PCN E-17-008639 will not be discontinued as the PCN states. All of the part numbers shown on E-17-008639 will remain active. | Download |