207584-8
MMATE PIN HDR ASSY,10P LF
Easily assemble and connect with our MMATE PIN HDR ASSY,10P LF from the AMP Metrimate series. This CSA and UL certified connector features a nylon GF housing in a vibrant red color, ideal for industrial applications. With a 600V AC/DC voltage rating and 7.5A contact amperage, it ensures reliable power transmission. The through-hole solder termination method and mounting hole PCB retention offer secure installation on printed circuit boards. Operating in a wide temperature range from -55 to 130°C (-67 to 266°F), this connector is suitable for diverse environments. Its vertical mount orientation, locking tab mating retention, and polarization alignment ensure proper mating and retention. RoHS compliant and VDE tested, this connector guarantees high performance and safety in wire-to-board connections.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 207584-8 |
Series: | AMP Metrimate |
Connector Type: | Header |
Gender: | Receptacle |
Housing Material: | Nylon GF |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Pitch: | .197 in |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Pin |
Package Quantity: | 7 |
Contact Amperage: | 7.5 A |
Number of Positions: | 10 |
Housing Color: | Red |
Mount Orientation: | Vertical |
GPL: | 234 |
Mating Retention Type: | Locking Tab |
Tail Length: | .186 in, 4.72 mm |
Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 17.5 mm |
PCB Retention Type: | Mounting Hole |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4960 |
Contact Layout: | Inline |
Contact Transmits: | Signal (Data) |
Connector Length: | 71.86 mm |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Connector Width: | 12.7 mm |
Mating Retention: | With |
VDE Tested: | Yes |
Tail Plating: | Tin |
Connector Configuration: | Inline |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 207584-8 |
SKU: | AMP207584-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/26/2024 | PCN-24-213008 - Product Improvement. Sustainable precious metal plating standardization across product lines. | Download |
07/02/2024 | PCN-24-213570-C - PCN Cancellation. Wrong Ship Dates, PCN will be replaced. Sustainable precious metal plating standardization across product lines. Wrong Ship Dates, PCN will be replaced. | Download |
11/01/2019 | E-19-006272 - Product Improvement. Change in the housing material from a red color UL 94 V-0 rated PA6/66 to a black color UL 94 V-0 rated PA66. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |