207608-7
SKT HDR ASSY,3P,MMATE
Enhance your industrial connectivity with this AMP Metrimate SKT HDR ASSY. Designed for durability and performance, this header assembly features a plug connector with gold-plated sockets for reliable signal transmission. With UL and CSA standards compliance, you can trust in its safety and quality. The red nylon housing, right-angle mount orientation, and through-hole solder termination make it versatile for various applications. Operating in a wide temperature range and with a high voltage rating, it ensures reliability in demanding environments. Each package includes 42 units, perfect for your bulk connector needs. From its locking latch mating retention to VDE testing and RoHS compliance, this connector prioritizes both performance and environmental responsibility. With its inline contact layout and wire-to-board system, it's ideal for signal transmission in industrial settings.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 207608-7 |
Series: | AMP Metrimate |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Nylon |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Plating: | Gold over Nickel |
Pitch: | .197 in |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Socket |
Package Quantity: | 42 |
Contact Amperage: | 7.5 A |
Number of Positions: | 3 |
Housing Color: | Red |
Mount Orientation: | Right Angle |
GPL: | 234 |
Mating Retention Type: | Locking Latch |
Tail Length: | .186 in, 4.72 mm |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
Panel Mount: | With |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 19.51 mm |
PCB Retention Type: | Mounting Hole |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4960 |
Contact Layout: | Inline |
Contact Transmits: | Signal (Data) |
Connector Length: | 36.55 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR16455 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Connector Width: | 11 mm |
Mating Retention: | With |
Insertion Force: | Standard |
VDE Tested: | Yes |
Tail Plating: | Tin |
Connector Configuration: | Inline |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 207608-7 |
SKU: | AMP207608-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |