207609-7
SKT HDR ASSY,3P,MMATE LF
Elevate your industrial connectivity with our SKT HDR ASSY, designed for high-performance applications in the AMP Metrimate series. This UL and CSA certified Header Connector boasts a durable Nylon GF housing in a striking red color, ensuring reliable operation in demanding environments. With 3 positions and a plug gender, it offers secure socket connections for signal transmission on printed circuit boards. Its through-hole solder termination method, along with VDE testing and RoHS compliance, guarantee quality and safety. Experience seamless mating with locking latch retention and polarization alignment, while its vertical mount orientation and .197-inch pitch provide versatility in installation. Trust in its 600V AC/DC voltage rating and 7.5A contact amperage for efficient power delivery. Whether in tray, box, or tray packaging, this Connector is the perfect solution for your wire-to-board applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 207609-7 |
Series: | AMP Metrimate |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Nylon GF |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Pitch: | .197 in |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Socket |
Package Quantity: | 100 |
Contact Amperage: | 7.5 A |
Number of Positions: | 3 |
Housing Color: | Red |
Mount Orientation: | Vertical |
GPL: | 234 |
Mating Retention Type: | Locking Latch |
Tail Length: | .1858 in, 4.72 mm |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 19.51 mm |
PCB Retention Type: | Mounting Hole |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4960 |
Contact Layout: | Inline |
Contact Transmits: | Signal (Data) |
Connector Length: | 36.55 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR16455 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Connector Width: | 11 mm |
Mating Retention: | With |
VDE Tested: | Yes |
Tail Plating: | Tin |
Connector Configuration: | Inline |
Standards Met: | UL CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 207609-7 |
SKU: | AMP207609-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/01/2019 | E-19-006276 - Product Improvement. Change in the housing material from a red color UL 94 V-0 rated PA6/66 to a black color UL 94 V-0 rated PA66. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |