207683-8

Heilind Number:AMP207683-8
Manufacturer:TE Connectivity
Manufacturer Number:207683-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMPLIMITE,PIN CONT,SZ 22D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 207683-8
ECCN:EAR99
Gender:Male
GPL:243
Packaging:Package
Color Code:No
Contact Size:22
Contact Type:Pin
High Current:No
Product Code:4967
Contact Style:Long
Post Diameter:.025 mm, .64 in
Contact Plating:Gold Over Nickel
GPL Description:Aerospace Defense & Marine
Contact Amperage:3 A
Contact Material:Copper Alloy
Circuit Application:Signal
Connector Product Type:Contact
Termination Post Length:.275 mm, 6.99 in
Wire Insulation Support:Without
Contact Mating Area Plating:Gold over Nickel
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Connector and Contact Terminate To:Printed Circuit Board
Part Aliases:207683-8
SKU:AMP207683-8

Detailed Description

Introducing the AMPLIMITE Pin Contact in size 22D, a vital component for aerospace, defense, and marine applications. This male contact features a long post design with a durable copper alloy construction, plated with gold over nickel for enhanced conductivity and corrosion resistance. With a contact amperage of 3A, it is optimized for signal transmission in demanding environments. Operating within a wide temperature range of -55 to 125°C, this contact ensures reliable performance even in extreme conditions. Suitable for termination on printed circuit boards, it is RoHS compliant and lead-free solder process compatible, meeting the highest industry standards for environmental responsibility. A crucial element in IO connectors, the AMPLIMITE Pin Contact guarantees secure and efficient connectivity in critical electronic systems.