207774-4
CABLE CLAMP ASY,SZ 23,BULK PKG
Secure your cables with ease using this Cable Clamp Assembly in size 23. Designed for efficient cable management, this black thermoplastic clamp meets UL 94V-0 flammability standards for added safety. With a straight body orientation and a shell size of 23, it offers a reliable solution for organizing cables with a maximum bundle diameter of 1.125 inches (28.58 mm). Each bulk package contains 250 clamps, making it ideal for industrial use. The screw hole thread size is 1-3/8-18 UNEF-2B, ensuring a secure fit. RoHS compliant, this accessory is a must-have for any connector setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 207774-4 |
Color: | Black |
Series: | AMP CPC |
Accessory Type: | Cable Clamp |
Body Orientation: | Straight |
Shell Size: | 23 |
Material: | Thermoplastic |
Maximum Bundle Diameter: | 1.125 ;28.58 mm |
Package Quantity: | 250 |
GPL: | 232 |
Packaging: | Bulk |
GPL Description: | Industrial |
Product Code: | 4948 |
Screw Hole Thread Size: | 1-3/8-18 UNEF-2B |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Accepts Cable Diameter: | 1.125 in, 28.58 mm |
Cable Clamp Material: | Thermoplastic |
Cable Clamp Color: | Black |
Cable Clamp Flammability Standard: | UL 94V-0 |
Cover: | Without |
Standards Met: | UL 94V-0 |
Part Aliases: | 207774-4 |
SKU: | AMP207774-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |