208101-1
LATCH BLOCK (SZ 1-4)
Enhance the functionality of your D-Sub connectors with this Latch Block (SZ 1-4) from the AMPLIMITE HDP-20 series. Designed for secure panel attachment, this zinc latch block with a threaded hole ensures a reliable connection. Each kit includes two pieces, making it convenient for your assembly needs. With a screw hole thread size of M3 x 0.5-6H and steel screw material with zinc plating, durability is guaranteed. This essential accessory, compliant with RoHS regulations, is a must-have for professional data and device applications. Elevate your connectivity with the AMPLIMITE HDP-20 Latch Block.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 208101-1 |
Series: | AMPLIMITE HDP-20 |
Accessory Type: | Latching Block |
Latch Type: | Latching Block With Threaded Hole |
Package Quantity: | 2 |
Latch Material: | Zinc |
GPL: | 250 |
Packaging: | Individual Kit |
GPL Description: | Data and Devices |
Product Code: | 4925 |
Screw Hole Thread Size: | M3 x 0.5-6H |
Connector Product Type: | Accessory |
Screw Material: | Steel |
Panel Attachment Style: | Front Mount |
Screw Plating: | Zinc |
Part Aliases: | 208101-1 |
SKU: | AMP208101-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020806 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download |