208101-9
LATCH BLOCK SZ 1-4 (BULK PAK)
Enhance the secure assembly of your D-Sub connectors with our LATCH BLOCK SZ 1-4 (BULK PAK) from the AMPLIMITE HDP-20 series. Designed for convenience and durability, this accessory features a Latching Block With Threaded Hole, allowing for easy installation and reliable fastening. With a package quantity of 500, it's ideal for large-scale projects. Crafted from high-quality Zinc, it ensures robust performance. The 4-40 UNC 2B screw hole thread size, along with steel screw material and zinc plating, guarantee a sturdy connection. RoHS compliant, this Latching Block is a reliable choice for your panel attachment needs. Add it to your toolkit for seamless D-Sub connector setups.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 208101-9 |
Series: | AMPLIMITE HDP-20 |
Accessory Type: | Latching Block |
Latch Type: | Latching Block With Threaded Hole |
Package Quantity: | 2, 500 |
Latch Material: | Zinc |
GPL: | 250 |
Packaging: | Bag, Bulk |
GPL Description: | Data and Devices |
Product Code: | 5791 |
Screw Hole Thread Size: | 4-40 UNC 2B |
Connector Product Type: | Accessory |
Screw Material: | Steel |
Panel Attachment Style: | Front Mount |
Screw Finish: | None |
Screw Plating: | Zinc |
Part Aliases: | 208101-9 |
SKU: | AMP208101-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |