208116-4

Heilind Number:AMP208116-4
Manufacturer:TE Connectivity
Manufacturer Number:208116-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIN HDR ASSY,6P,MMATE LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 208116-4
Series:AMP Metrimate
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Through Hole - Solder
Pitch:.2 in
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Package Quantity:11
Contact Amperage:7.5 A
Number of Positions:6
Housing Color:Red
Mount Orientation:Right Angle
GPL:234
Mating Retention Type:Locking Tab
Tail Length:.12 in, 3.05 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 130 °C, -67 - 266 °F
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.55 in
PCB Retention Type:Mounting Hole
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4960
Drawer Style:Standard
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:1.9 in
Connector System:Wire to Board
UL Agency Certification:E28476
Connector Product Type:Connector
ECCN:EAR99
Connector Width:.94 in
Mating Retention:With
VDE Tested:Yes
Tail Plating:Tin
Connector Configuration:Inline
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:208116-4
SKU:AMP208116-4

Detailed Description

Easily assemble and connect components with this PIN HDR Assembly designed for secure and reliable performance in industrial settings. With six positions and a right-angle mount orientation, it ensures efficient PCB integration with a termination method of through-hole soldering. The red thermoplastic housing meets UL 94V-0 flammability standards, guaranteeing safety. Featuring a locking tab mating retention type and polarization for alignment, it offers added stability during use. With CSA and UL certifications, it's rated for 600V AC/DC and 7.5A contact amperage, suitable for various applications. Operating in a wide temperature range from -55 to 130°C (-67 to 266°F), it's reliable in harsh environments. RoHS compliant and VDE tested, it meets international standards for environmental and electrical safety. Perfect for wire-to-board connections, this connector ensures seamless signal transmission in data-intensive operations. Packaged in a tube for convenience, it's part of the AMP Metrimate series, known for quality and performance. Industry professionals can rely on this assembly for efficient and durable connectivity solutions.