2081552-1

ADAPTOR 2.4MM PLUG TO 1.85MM JACK

Easily bridge the gap between 2.4mm plug and 1.85mm jack connections with this straight adapter. Operating at an impressive 50 GHz frequency and offering 50 Ω impedance, it ensures reliable signal transmission in high-performance applications. The connector features an OS-50 plug and jack design, with one position for seamless connectivity. Made with quality materials and RoHS compliant, it guarantees both durability and environmental responsibility. Suitable for various RF coaxial setups, this adapter is a versatile solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2081552-1
Body Orientation:Straight
Impedance:50 Ω
Operating Frequency:50 GHz
Connector A Type:OS-50
Connector A Gender:Plug
Connector B Gender:Jack
Number of Positions:1
GPL:K18
Sealable:No
GPL Description:Data and Devices
Product Code:L068
ECCN:EAR99
Part Aliases:2081552-1
SKU:AMP2081552-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: