2081553-1

ADAPTOR 4.1-9.5 PLUG TO N JACK

Efficiently adapt your 4.1-9.5 plug to an N jack with ease using this straight ADAPTOR. Designed for seamless connectivity, it features a 50 Ω impedance and is suitable for a variety of applications. Constructed for durability, it can withstand temperatures ranging from -40 to 85 °C (-40 to 185 °F). With its high-quality build and compliance with RoHS standards, this ADAPTOR is a reliable solution for your RF coaxial connection needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2081553-1
Body Orientation:Straight
Impedance:50 Ω
Connector A Type:N
Connector A Gender:Jack
Connector B Gender:Plug
Number of Positions:1
GPL:K18
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Sealable:No
GPL Description:Data and Devices
Product Code:L068
ECCN:EAR99
Part Aliases:2081553-1
SKU:AMP2081553-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: