2081558-1

ADAPTER N MALE TO 4.3-10 MALE

Effortlessly connect N Male and 4.3-10 Male connectors with our Adapter, featuring a straight body orientation for seamless integration. Designed for optimal performance at a 50 Ω impedance and operating frequency of up to 10 GHz, this adapter ensures reliable signal transmission in high-frequency applications. With both connectors in plug gender, it offers convenience in setup. RoHS compliant and capable of operating in temperatures ranging from -40 to 85°C (-40 to 185°F), it guarantees durability and compliance with environmental standards. Whether in telecommunications, aerospace, or research, this adapter is a versatile solution for your RF coaxial connection needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2081558-1
Body Orientation:Straight
Impedance:50 Ω
Operating Frequency:10 GHz
Connector A Type:N
Connector A Gender:Plug
Connector B Gender:Plug
Number of Positions:1
GPL:K18
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Sealable:No
GPL Description:Data and Devices
Product Code:L068
ECCN:EAR99
Part Aliases:2081558-1
SKU:AMP2081558-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: