208283-4
CPC RECPT ASSEMBLY SIZE 11-4
Enhance your connectivity with this CPC RECPT ASSEMBLY SIZE 11-4, a high-quality female connector from the AMP CPC series. Designed for panel mounting, this assembly features four socket contacts for reliable power transmission. The black housing, made of UL 94V-0 rated PA 6/6 material, ensures durability and safety. With a voltage rating of 250 VDC and operating temperature range of -55 to 105°C (-67 to 221°F), it is suitable for a wide range of applications. RoHS compliant and meeting stringent quality standards, this connector assembly guarantees exceptional performance in demanding environments. Upgrade your circular power connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 208283-4 |
Color: | Black |
Series: | AMP CPC |
Gender: | Female |
Housing Material: | PA 6/6 |
Number of Contacts: | 4 |
Mount Type: | Panel Mount |
Termination Method: | Through Hole - Solder |
Voltage: | 250 VDC |
Shell Size: | 11 |
Contact Type: | Socket |
Number of Positions: | 4 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Connector Assembly |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP208283-4 |
Keying: | A |
Number of Signal Positions: | 4 |
Number of Power Positions: | 0 |
Reverse Gender: | Yes |
Assembly Length: | 30.71 mm / 1.209 in |
null: | 250 VAC |
Operating Voltage: | 250 VAC |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector System: | Wire-to-Board / Wire-to-Panel |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/26/2024 | PCN-24-213008 - Product Improvement. Sustainable precious metal plating standardization across product lines. |
Download |
07/02/2024 | PCN-24-213570-C - PCN Cancellation. Wrong Ship Dates, PCN will be replaced. Sustainable precious metal plating standardization across product lines. Wrong Ship Dates, PCN will be replaced. |
Download |