208337-1
SEAL PROTECTOR PIN
Protect your valuable connectors with our Seal Protector Pin. Designed for use with AMP CPC series connectors, this accessory is essential for maintaining the integrity of your connections. The industrial-grade pin is crafted for durability, ensuring long-lasting protection. With its natural body color and RoHS compliance, you can trust that it meets stringent environmental standards. Each package contains one loose piece for convenient use. Safeguard your circular connectors with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 208337-1 |
Series: | AMP CPC |
Accessory Type: | Seal Protector |
Package Quantity: | 1 |
GPL: | 232 |
Packaging: | Loose Piece |
GPL Description: | Industrial |
Product Code: | 4978 |
ECCN: | EAR99 |
Body Color: | Natural |
Part Aliases: | 208337-1 |
SKU: | AMP208337-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/18/2022 | P-22-022172 - Manufacturing location change. Following Part Numbers will be transferred from a TE Connectivity manufacturing plant located in the United States to an outside vendor. | Download |