208338-1
SEAL PROTECTOR SOCKET
Enhance the durability and longevity of your AMP CPC connector with our Seal Protector Socket. Designed for industrial use, this essential accessory ensures a tight, secure seal, safeguarding your connections from environmental elements and potential damage. Crafted in a natural body color and fully RoHS compliant, it not only provides reliable performance but also aligns with environmental regulations. Each package contains one loose piece, offering convenient and efficient installation. Trust in the quality and functionality of this Seal Protector Socket to maintain the integrity of your circular connectors in any application.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 208338-1 |
Series: | AMP CPC |
Accessory Type: | Seal Protector |
Package Quantity: | 1 |
GPL: | 232 |
Packaging: | Loose Piece |
GPL Description: | Industrial |
Product Code: | 4978 |
ECCN: | EAR99 |
Body Color: | Natural |
Part Aliases: | 208338-1 |
SKU: | AMP208338-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |