208479-1

CMC RECEPTACLE ASSY,SIZE 28

Enhance your power connectivity with our CMC Receptacle Assembly, designed for optimal performance. This assembly, featuring a size 28 housing and male gender, boasts a durable thermoplastic construction in sleek black. Meeting UL 94V-0 standards for safety, it ensures reliable operation with an amperage of 25A and voltage rating of 600V DC. With 16 contacts utilizing a crimp termination method, it guarantees secure and efficient power transmission. Suitable for panel mount installation, this assembly is ideal for various applications, with a wide operating temperature range of -55 to 105°C (-67 to 221°F). Its metal-shell design and RoHS compliance further attest to its quality and environmental responsibility. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 208479-1
Color: Black
Series: AMP CPC
Amperage: 25 A
Gender: Male
Housing Material: Thermoplastic
Number of Contacts: 16
Mount Type: Panel Mount
Termination Method: Crimp
Voltage: 600 V DC
Shell Size: 28
Contact Type: Pin
Number of Positions: 16
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Shell Type: Metal-Shell
Product: Circular Power Connectors
Product Type: Housing
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
SKU: AMP208479-1
Number of Signal Positions: 12
Reverse Numbering: Without
Number of Power Positions: 4
Reverse Gender: No
Contact Protection: With
Accepts Wire Insulation Diameter Range: 5.59 mm / .22 in
Wire Size: 10 - 16 AWG
null: 600 VAC
Operating Voltage: 600 VAC
Body Orientation: Straight
Housing Plating Material: Nickel
VDE Tested: No
Mating Alignment Type: Keyed
Mating Retention Type: Threaded Coupling
Screw and Hole Thread Size: 1-3/8 - 18 UNEF-2A
Panel Mount Feature Type: Flange with Mounting Holes
Panel Mount Feature: With
Mating Alignment: With
Mating Retention: With
Circuit Application: Power & Signal
Shielded: No
Connector and Contact Terminates To: Wire & Cable
Connector System: Wire-to-Panel
Sealable: No
Connector and Housing Type: Receptacle
Fluid Resistance: None

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/15/2018 E-18-006597 - Product Improvement. Add laser marking as an option to mark the part number, date code and country of origin to the housings as needed. The markings are currently applied using ink stamping. The laser marking option has the advantage of being more permanent and easier to apply than ink. Download
04/01/2013 Project Lantern PTP Migration Parts - MNF. location change from NC. Download