208488-4
KITTED CMC PLUG ASSY, 22-16
Enhance your connectivity with our KITTED CMC PLUG ASSY, designed for effortless installation in 22-16 AWG applications. This black AMP CPC series housing, featuring UL 94V-0 compliant thermoplastic construction, ensures reliable performance. With a female gender and 16 socket contacts, it offers seamless integration. Suitable for both crimp and solder termination methods, it guarantees a secure connection. Operating at 600 V DC and 13 A, it meets the highest safety standards. Its durable metal-shell design and wide operating temperature range of -55 to 105 °C (-67 to 221 °F) make it perfect for various environments. RoHS compliant and meticulously engineered, this Circular Power Connector product is a must-have for any professional setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 208488-4 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 13 A |
Gender: | Female |
Housing Material: | Thermoplastic |
Number of Contacts: | 16 |
Termination Method: | Crimp & Solder |
Voltage: | 600 V DC |
Shell Size: | 22 |
Contact Type: | Socket |
Number of Positions: | 16 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | Metal-Shell |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP208488-4 |
Seal Type: | Tetraseal |
Keying: | A |
Number of Signal Positions: | 16 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
Accepts Wire Insulation Diameter Range: | 2.54 mm / .1 in |
Wire Size: | .05 - .2 mm² / 30 - 14 AWG |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
Housing Plating Material: | Nickel |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 1-3/16-18 UNEF-2A |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | Yes |
Connector and Housing Type: | Plug |
Fluid Resistance: | Immersion |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |