2085945-5
QSFP+ Assy, 2x1, Gskt, 2LP-Outr, Sn EONs
Enhance your high-speed connectivity with this QSFP+ Assembly, featuring a 2x1 port configuration and integrated elastomeric gasket for reliable performance. Designed for board mount installation using through-hole press-fit termination, this assembly guarantees secure connectivity in demanding environments. With a data rate of 14 Gb/s and gold-plated contact mating areas, it ensures efficient signal transmission. Operating within a wide temperature range of -55 to 105°C, this assembly is suitable for standard applications. RoHS compliant and featuring a UL 94V-0 flammability rating, it meets stringent quality and safety standards. Perfect for cable-to-board connections, this cage assembly includes a lightpipe for convenient status indication, making it an essential component for high-speed data transmission systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2085945-5 |
Series: | QSFP/QSFP+ |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Pitch: | .032 in, .8 mm |
Number of Ports: | 2 |
Data Interface: | QSFP+ |
Number of Positions: | 76 |
Data Rate: | 14 Gb/s |
Application: | Standard |
GPL: | K71 |
Port Matrix Configuration: | 2 x 1 |
Tail Length: | .08 in, 2.05 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Underplating Material: | Tin |
PCB Contact Termination Area Plating: | Gold |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J553 |
EMI and RFI Protection Type: | Elastomeric Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly with Integrated Connector |
ECCN: | EAR99 |
Cage Type: | Stacked |
Lightpipe Configuraton: | Outer Left Indicator Down |
Cage Material: | Nickel Silver |
Heat Sink Compatible: | No |
Lightpipe Included: | Yes |
Enhancements: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2085945-5 |
SKU: | AMP2085945-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |