208868-1

Heilind Number:AMP208868-1
Manufacturer:TE Connectivity
Manufacturer Number:208868-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PLUG ASSY,44 POSN,AMPLIMITE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 208868-1
Amperage:3 A
Gender:Plug
Number of Contacts:44
Contact Material:Leaded Nickel Copper
Body Orientation:Straight
Pitch:.09 in, 2.29 mm
Shell Size:3
Contact Size:22
Contact Type:Pin
Shell Plating:Cadmium
Mount Hole Diameter:.12 in (3.05 mm), 3.05 mm (0.12 in)
Number of Positions:44
Mount Orientation:Vertical
GPL:243
Shell Material:Steel
Packaging:Package
Operating Temperature Range:-22 - 257 °F, -50 - 125 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Sealable:No
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4917
Connector System:Cable-to-Board
Connector Product Type:Connector
Contact Style:Posted
Termination Post Length:.275 in, 6.99 mm
Non Magnetic:Yes
Retainer Clip Material:Stainless Steel
Power Signal Coax Combination:No
Post Diameter:.025 in, .64 mm
NASA Qualification:No
Ultra-Lite Connector:No
Blind Mate:No
Part Aliases:208868-1
SKU:AMP208868-1

Detailed Description

Easily connect with precision using this Plug Assembly, ideal for Amphenol's Amplimite series. Featuring 44 positions for seamless connectivity, this straight-bodied Plug Assembly is designed for efficiency. With a pitch of 2.29 mm and contact size 22, it ensures reliable performance in signal applications. The contact material of Leaded Nickel Copper and gold plating in the mating area guarantee optimal conductivity. Its durable steel shell with Cadmium plating and stainless steel retainer clip make it robust for various environments. Suitable for Cable-to-Board connections, it's a vital component in aerospace, defense, and marine applications. Operating temperature range from -50°C to 125°C ensures versatility. Compliant with RoHS regulations, this connector upholds environmental standards without compromising quality. Perfect for demanding electronic systems, it's a must-have for efficient signal transmission.